Delta Electronics DT32-2209CT technical specifications.
| Width | 12 |
| Length | 13 |
| Manufacturer Series | DT32-2209CT |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-2209CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.