Delta Electronics DT32-3501 technical specifications.
| Width | 9.9 |
| Length | 9.9 |
| Manufacturer Series | DT32-3501 |
| Height | 8.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-3501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.