Delta Electronics DT34-2003T technical specifications.
| Width | 14.3 |
| Length | 14.3 |
| Manufacturer Series | DT34-2003T |
| Height | 13.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT34-2003T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.