Delta Electronics DT35-1302AT technical specifications.
| Width | 16.5 |
| Length | 17 |
| Manufacturer Series | DT35-1303AT |
| Height | 11.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-1302AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.