Delta Electronics DT35-2005AS technical specifications.
| Width | 13.5 |
| Length | 14 |
| Manufacturer Series | DT35-2005AS |
| Height | 12.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-2005AS to view detailed technical specifications.
No datasheet is available for this part.