Delta Electronics DT35-2114T technical specifications.
| Width | 8.5 |
| Length | 10.5 |
| Manufacturer Series | DT35-2114T |
| Height | 10.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-2114T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.