Delta Electronics DT35-3201 technical specifications.
| Width | 19.3 |
| Length | 22.1 |
| Manufacturer Series | DT35-3201 |
| Height | 10.82 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-3201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.