Delta Electronics DT35-3603TB technical specifications.
| Width | 15 |
| Length | 24 |
| Manufacturer Series | DT35-3603TB |
| Height | 9.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-3603TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.