Delta Electronics DT35-5201AT technical specifications.
| Width | 12.5 |
| Length | 15.9 |
| Manufacturer Series | DT35-5201AT |
| Height | 13.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-5201AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.