Delta Electronics DT35-8005 technical specifications.
| Width | 11 |
| Length | 30 |
| Manufacturer Series | DT35-8005 |
| Height | 15 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-8005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.