Delta Electronics DT35-8008 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.3 |
| Length | 120.3 |
| Manufacturer Series | DT35-8008 |
| Height | 8.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT35-8008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.