Delta Electronics DT42-7016 technical specifications.
| Width | 8 |
| Length | 10.6 |
| Manufacturer Series | DT42-7016 |
| Height | 4.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT42-7016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.