Delta Electronics DT43-7001 technical specifications.
| Width | 20 |
| Length | 30.6 |
| Manufacturer Series | DT43-7001 |
| Height | 12 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT43-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.