Delta Electronics DT43-7010 technical specifications.
| Width | 14.5 |
| Length | 14.5 |
| Manufacturer Series | DT43-7010 |
| Height | 11.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT43-7010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.