Delta Electronics E36SC12009NKFA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E36SC12009NKFA to view detailed technical specifications.
No datasheet is available for this part.