Board mount DC-DC converter, 240W, with a single regulated output. Features a hybrid design and an EIGHTH BRICK PACKAGE-5 (R-XDMA-P5) with 5 terminals in a dual position. Operates with an input voltage range from 36V to 75V. Dimensions are 22.8mm width and 58.4mm length.
Delta Electronics E48SP12020NRFA technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 22.8 |
| Length | 58.4 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E48SP12020NRFA to view detailed technical specifications.
No datasheet is available for this part.