The E48SP12020NRFB DC/DC converter from Delta Electronics features a 5-terminal design with dual terminal positions. It has a JEDEC package code of R-XDMA-T5 and measures 22.8mm in width and 58.4mm in length. This converter operates within an input voltage range of 36 to 60 volts and has one output and one function. It is designed for board mount applications.
Delta Electronics E48SP12020NRFB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T5 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E48SP12020NRFB to view detailed technical specifications.
No datasheet is available for this part.