Delta Electronics E54SD12025NRFH technical specifications.
| Number of Terminals | 15 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X15 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 42 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E54SD12025NRFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.