The HAH1040-R15 is a general purpose inductor from Delta Electronics with a nominal inductance of 0.15uH and a tolerance of 20%. It has a DC resistance of 0.0008R and is shielded. The inductor is designed for power inductor applications and is available in a 4040-16 package, which is ROHS compliant.
Delta Electronics HAH1040-R15 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0008 |
| Test Frequency | 0.1 |
| Manufacturer Series | HAH1040 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HAH1040-R15 to view detailed technical specifications.
No datasheet is available for this part.