Delta Electronics HAU1342-2R2 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0043 |
| Test Frequency | 0.1 |
| Manufacturer Series | HAU1342 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HAU1342-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.