Delta Electronics HCB0566-500L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.05 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.00027 |
| Rated Current-Max | 53 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HCB0566-500L to view detailed technical specifications.
No datasheet is available for this part.