Delta Electronics HCB106480NC-151 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15u(OCL)/0.108uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 51A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 66A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 9.6mm |
| Height | 8mm |
| Product Depth | 6.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HCB106480NC-151 to view detailed technical specifications.
No datasheet is available for this part.