The HCB1065-181 is a general purpose inductor from Delta Electronics with a nominal inductance of 0.18uH and a maximum rated current of 51mA. It has a DC resistance of 0.00048R and is available in a 10.4x8x6.5mm package with dual ended terminals. The inductor operates within a temperature range of -40 to 125 degrees Celsius and is not shielded. It is designed for use as a power inductor and is part of the HCB1065 series.
Delta Electronics HCB1065-181 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00048 |
| Rated Current-Max | 51 |
| Test Frequency | 0.1 |
| Manufacturer Series | HCB1065 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HCB1065-181 to view detailed technical specifications.
No datasheet is available for this part.