This general purpose inductor from Delta Electronics features a maximum operating temperature of 125 degrees Celsius and a rated current of 36 amps. It has a nominal inductance of 0.23 microhenries and a DC resistance of 0.00048 ohms. The inductor is dual-ended and has a package size of 12.1mm in length, 10mm in width, and 6mm in height. It is suitable for use as a power inductor in various applications.
Delta Electronics HCB121060-231 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.1 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.23 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00048 |
| Rated Current-Max | 36 |
| Test Frequency | 0.1 |
| Manufacturer Series | HCB121060 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HCB121060-231 to view detailed technical specifications.
No datasheet is available for this part.