Delta Electronics HCB65-550X technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 0.055u(OCL)/0.044uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.0002(Typ)Ohm |
| Product Length | 5.7mm |
| Height | 4.6mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HCB65-550X to view detailed technical specifications.
No datasheet is available for this part.