Delta Electronics HCMC0805-361MFS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.4 |
| Length | 2.2 |
| Number of Functions | 1 |
| Manufacturer Series | HCMC0805 |
| Height | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HCMC0805-361MFS to view detailed technical specifications.
No datasheet is available for this part.