This is a shielded general purpose inductor with a nominal inductance of 1uH and a tolerance of 20%. It is designed for power inductor applications and features a DC resistance of 0.0025 ohms. The inductor is shielded and compliant with ROHS standards. It is available in a surface mount package type, specifically the CHIP, 5051-24 configuration.
Delta Electronics HMP1360-1R0HS technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMP1360 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMP1360-1R0HS to view detailed technical specifications.
No datasheet is available for this part.