The HMU1056H-R15 is a shielded ferrite inductor with a core material of ferrite, featuring an inductance of 0.15uH and a tolerance of 30%. It has a maximum DC current rating of 19A and a maximum saturation current of 55A. The inductor's maximum DC resistance is 0.0017 ohms, and it operates within a temperature range of -40C to 125C.
Delta Electronics HMU1056H-R15 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 55A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 10.4mm |
| Height | 5.6mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HMU1056H-R15 to view detailed technical specifications.
No datasheet is available for this part.