This general purpose inductor from Delta Electronics features a nominal inductance of 0.6uH with a tolerance of 20%. It has a DC resistance of 0.0019Ohm and is designed for operation at a test frequency of 0.1MHz. The inductor is shielded and intended for use as a power inductor. It is available in a 5050-22 package type, which is compliant with ROHS regulations.
Delta Electronics HMU1356-0R6HS technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 0.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0019 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1356 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMU1356-0R6HS to view detailed technical specifications.
No datasheet is available for this part.