The HMU1356-1R4 is a general purpose inductor from Delta Electronics, featuring a nominal inductance of 1.4uH and a tolerance of 20%. This shielded inductor is designed for power applications and is compliant with ROHS standards. It has a DC resistance of 0.0038 and is tested at a frequency of 0.1. The inductor is available in a CHIP package type, specifically the 5050-22 variant.
Delta Electronics HMU1356-1R4 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0038 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1356 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMU1356-1R4 to view detailed technical specifications.
No datasheet is available for this part.