The Delta Electronics HMU1356-4R7HS is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It features a DC resistance of 0.0114ohms and is designed for use in power inductor applications. This inductor is shielded and compliant with ROHS regulations. It is available in a surface mount package type, specifically a 5050-22 chip package.
Delta Electronics HMU1356-4R7HS technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0114 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1356 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMU1356-4R7HS to view detailed technical specifications.
No datasheet is available for this part.