The HMU1356-7R2 is a shielded power inductor from Delta Electronics. It has a type of power inductor with a protection style of shielded. The inductance is 7.2uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 7.8A. The typical temperature rise is 45C. The inductor is designed for surface mount applications with a product length of 13mm, height of 5.6mm, and product depth of 13mm. It operates within a temperature range of -20C to 115C.
Delta Electronics HMU1356-7R2 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 7.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.8A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 7.8A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0135Ohm |
| Product Length | 13mm |
| Height | 5.6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 115°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics HMU1356-7R2 to view detailed technical specifications.
No datasheet is available for this part.