The HMU1356H-3R2 is a shielded ferrite inductor from Delta Electronics. It has a nominal inductance of 3.2uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. With a maximum DC current rating of 9.9A, this inductor is suitable for various power applications. Its typical temperature rise is 45 degrees Celsius, and it features a maximum saturation current of 12.8A, resulting in a 20% decrease in inductance at this current. The inductor measures 13mm in length, 5.6mm in height, and 13mm in depth. It is a surface-mount fixed inductor suitable for various electronic designs.
Delta Electronics HMU1356H-3R2 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.9A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 12.8A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.008Ohm |
| Product Length | 13mm |
| Height | 5.6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HMU1356H-3R2 to view detailed technical specifications.
No datasheet is available for this part.