Delta Electronics HMU1356H-4R3 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.2A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0114Ohm |
| Product Length | 13mm |
| Height | 5.6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HMU1356H-4R3 to view detailed technical specifications.
No datasheet is available for this part.