The HMU1356H-5R6 is a shielded ferrite inductor with a type of power inductor, core material of ferrite, and a tolerance of 20%. It has an inductance of 5.6uH and a maximum DC current of 7.6A. The inductor's typical temperature rise is 45°C and its maximum saturation current is 9.5A, with a 20% decrease in inductance at this current. The device measures 13mm in length, 5.6mm in height, and 13mm in depth. It operates between -40°C and 125°C.
Delta Electronics HMU1356H-5R6 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.6A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 9.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0135Ohm |
| Product Length | 13mm |
| Height | 5.6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HMU1356H-5R6 to view detailed technical specifications.
No datasheet is available for this part.