This general purpose inductor from Delta Electronics features a nominal inductance of 10uH with a tolerance of 20%. It is designed as a shielded power inductor and is part of the HMU1356L series. The inductor has a DC resistance of 0.0135 and is tested at a frequency of 0.1. It is available in a ROHS compliant package type, specifically a 5050-22 chip format.
Delta Electronics HMU1356L-100 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0135 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1356L |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMU1356L-100 to view detailed technical specifications.
No datasheet is available for this part.