This general purpose inductor from Delta Electronics features a nominal inductance of 6uH with a tolerance of 20%. It has a DC resistance of 0.008 ohms and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and is compliant with ROHS regulations. It is available in a surface mount package type, specifically the 5050-22 variant.
Delta Electronics HMU1356L-6R0 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1356L |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMU1356L-6R0 to view detailed technical specifications.
No datasheet is available for this part.