The HMU1356S-1R0 is a ferrite shielded power inductor with a nominal inductance of 1uH and a tolerance of 20%. It can handle a maximum DC current of 18A and has a typical temperature rise of 45C. The inductor is designed for surface mount applications and has a height of 5.6mm. It operates within a temperature range of -40C to 125C.
Delta Electronics HMU1356S-1R0 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 20A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0022Ohm |
| Product Length | 13mm |
| Height | 5.6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics HMU1356S-1R0 to view detailed technical specifications.
No datasheet is available for this part.