This general purpose inductor from Delta Electronics features a nominal inductance of 2.8uH with a tolerance of 20%. It is designed for power inductor applications and is shielded for reduced electromagnetic interference. The inductor has a DC resistance of 0.0054 and is tested at a frequency of 0.1. It is part of the HMU1356S series and is compliant with ROHS regulations.
Delta Electronics HMU1356S-2R8 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 2.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0054 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1356S |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HMU1356S-2R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.