Industrial-grade, board-mount DC/DC converter module providing regulated power. Features a wide input voltage range of 80-275 VAC and a single output. Operates reliably across an industrial temperature range from -20°C to 70°C. Equipped with 20 terminals and conforming to JEDEC package code R-XXMA-X20.
Delta Electronics IMA-S600-12-ZYPLI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics IMA-S600-12-ZYPLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.