600W AC/DC power supply, single outputting 48V at 12.5A. Features an industrial temperature grade, operating from -20°C to 70°C. Input voltage range spans 80V to 275V. Equipped with 20 terminals and a JEDEC package code of R-XXMA-X20.
Delta Electronics IMA-S600-48-ZYPLI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics IMA-S600-48-ZYPLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.