Delta Electronics INS005S-1 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 17V |
| High Potential | 2300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Primary Frequency | 30K to 80KHz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics INS005S-1 to view detailed technical specifications.
No datasheet is available for this part.