The INT010S-1 is a driving inverter transformer with a primary side voltage of 9V and a high potential of 1350Vrms. It features a triple primary configuration and a single secondary configuration. The transformer is designed for surface mount applications with 7 terminals. It operates over a primary frequency range of 30K to 80K Hz.
Delta Electronics INT010S-1 technical specifications.
| Transformer Type | Driving Inverter Transformer |
| Primary Side Voltage | 9V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| High Potential | 1350Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Primary Frequency | 30K to 80KHz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics INT010S-1 to view detailed technical specifications.
No datasheet is available for this part.