Delta Electronics IPM12S0A0S08FA technical specifications.
| Max Operating Temperature | 48 |
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 16.27 |
| Length | 17.78 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| Height | 7.82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics IPM12S0A0S08FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.