Delta Electronics LF8201 technical specifications.
| Transformer Type | Fast Ethernet 10BASE-T/100BASE-TX Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics LF8201 to view detailed technical specifications.
No datasheet is available for this part.