Delta Electronics LF9202 technical specifications.
| Turns Ratio | 2(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | 1.2dB |
| Minimum Return Loss | 10dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics LF9202 to view detailed technical specifications.
No datasheet is available for this part.