Delta Electronics LFE8275T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.1 |
| Length | 12.9 |
| Number of Functions | 1 |
| Height | 5.95 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics LFE8275T to view detailed technical specifications.
No datasheet is available for this part.