Delta Electronics LFPG11004-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.4 |
| Length | 17.7 |
| Number of Functions | 4 |
| Manufacturer Series | LFPG11004-R |
| Height | 8.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics LFPG11004-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.