Single-output, regulated AC/DC plug-in adapter delivering 7V at 3A for a maximum of 21W. Features a wide input voltage range of 85-264V AC and a minimum efficiency of 81.4%. Includes overload, over current, over temperature, and over voltage protection. Offers a 3-year warranty, 4000VAC minimum isolation voltage, and operates between 0°C and 40°C. Equipped with an IEC Male input and a 2.1x5.5mm center-positive cylindrical female output connector.
Delta Electronics MDS-030AAC07 AB technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 3A |
| Maximum Output Power | 21W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.6A |
| Efficiency | 81.4(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 10(Min)@115VACms |
| Typical Inrush Current | 60@115VAC|100@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Current|Over Temperature|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MDS-030AAC07 AB to view detailed technical specifications.
No datasheet is available for this part.