Regulated 12V, 2A, 24W AC/DC plug-in adapter with a single fixed output. Features 85-264V AC input, 86.21% minimum efficiency, and 4000VAC minimum isolation voltage. Operates between 0°C and 40°C with 5% load regulation and 1% line regulation. Includes overload, over current, over temperature, and over voltage protection. Equipped with an IEC Male input connector and a 2.1x5.5mm cylindrical female output connector with center positive polarity.
Delta Electronics MDS-030AAC12 AB technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.8A |
| Efficiency | 86.21(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10(Min)@115VACms |
| Typical Inrush Current | 60@115VAC|100@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Current|Over Temperature|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MDS-030AAC12 AB to view detailed technical specifications.
No datasheet is available for this part.